Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$856.140 (S$933.1926) |
Price for:Each
Minimum: 1
Multiple: 1
S$856.14 (S$933.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC361G8
Order Code4628291
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC361G8
IC FunctionMMIC Divide-By-2 Static Divider
Application Sub TypeFrequency Divider
Kit ContentsEvaluation Board HMC361G8
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL01-HMC361G8 is an evaluation board for HMC361G8 SMT GaAs HBT MMIC. The HMc361G8 is a low noise n = 2 static divider in an 8 lead glass/metal surface mount (hermetic) package. This device operates from 10MHz (with a square wave input) to 13GHz input frequency with a single +5V DC supply. The low additive SDB phase noise of -148 dBc/Hz at 100KHz offset helps the user maintain good system noise performance.
- Ultra low SSB phase noise
- Wide bandwidth
- Single DC supply of +5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC361G8
Application Sub Type
Frequency Divider
Product Range
-
Board Type
Evaluation Board
IC Function
MMIC Divide-By-2 Static Divider
Kit Contents
Evaluation Board HMC361G8
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001