Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,317.940 (S$1,436.5546) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,317.94 (S$1,436.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No119667-HMC519LC4
Order Code4623128
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC519LC4
IC FunctionGaAs pHEMT MMIC Low Noise Amplifier
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC519LC4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
119667-HMC519LC4 is an evaluation board for HMC519LC4 GaAs pHEMT MMIC low noise amplifier. HMC519LC4 is a high dynamic range GaAs pHEMT MMIC low noise amplifier (LNA) housed in a leadless ceramic surface mount package. The amplifier operates between 18 and 31GHz, providing 14dB of small signal gain, 3.5 dB noise f figure and output IP3 of +23dBm. The HMC519LC4 also features I/Os that are DC blocked and internally matched to 50 Ohms, making it ideal for microwave radio and VSAT applications.
- Single supply of +3V at 75mA
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC519LC4
Application Sub Type
Low Noise Amplifier
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs pHEMT MMIC Low Noise Amplifier
Kit Contents
Evaluation Board HMC519LC4
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003