Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$486.690 (S$530.4921) |
Price for:Each
Minimum: 1
Multiple: 1
S$486.69 (S$530.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No112409-HMC576LC3B
Order Code4628200
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC576LC3B
IC FunctionFrequency Multiplier
Application Sub TypeFrequency Multiplier
Kit ContentsEvaluation Board HMC576LC3B
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
112409-HMC576LC3B is an evaluation board for HMC576LC3B SMT GaAs MMIC x2 active frequency multiplier. HMC576LC3B is a x2 active broadband frequency multiplier utilizing GaAs PHEMT technology in a leadless SMT package. When driven by a +3dBm signal, the multiplier provides +15dBm typical output power from 18 to 29GHz. The Fo and 3Fo isolations are >20dBc at 24GHz. The HMC576LC3B is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches.
- Single supply of +5V at 82mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC576LC3B
Application Sub Type
Frequency Multiplier
Product Range
-
Board Type
Evaluation Board
IC Function
Frequency Multiplier
Kit Contents
Evaluation Board HMC576LC3B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001