register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$116.720 (S$127.2248) |
Product Information
Product Overview
DC604A demonstration circuit simplifies the evaluation of the LT1396CDD op amp in the tiny, 3mm × 3mm, DFN (Dual in-line, Flat, No-leads) chip-scale package. Electrical performance of this LT1396 is the same as previous versions. This version is only a packaging enhancement. An evaluation circuit can easily be built on this board without handling the tiny DFN device. Pads are provided for adding external components and holes are available for jumpers, signal I/O and supply wires. Supply bypass capacitors are already on the board. Alternatively adding two 4-pin headers (0.1inch (2.54mm) spacing) converts the board to a standard 8-pin DIP format for use with a socket on a second circuit board. The backside of this evaluation board is void of metal to allow wiring into an existing system with the board resting on top of other components.
- 4.6mA supply current per amplifier at ±5V supply, TA =25°C
- 1mV offset voltage at ±5V supply, TA =25°C
- 10µA non-inverting input bias current at ±5V supply, TA =25°C
- 80mA output current at ±5V supply, TA =25°C
- 1.3nsec rise and fall time at Av=+2, ±5V supply, TA =25°C
- 400MHz -3dB bandwidth at Av=1, ±5V supply, TA =25°C
- 800V/µsec slew rate at ±5V supply, TA =25°C
Technical Specifications
Analog Devices
Amplifier
Demonstration Board LT1396CDD
No SVHC (04-Feb-2026)
LT1396CDD
Current Feedback Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate