Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40007EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2707852
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$78.020 (S$85.0418) |
Price for:Each
Minimum: 1
Multiple: 1
S$78.02 (S$85.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40007EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2707852
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40007
Kit Application TypeSignal Conditioning
Application Sub TypeComparator
Kit ContentsEval Board MAX40007
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX40007EVKIT# is a MAX40007 evaluation kit. It is fully assembled and tested PC board that evaluates the MAX40007 IC. MAX40007 IC is a rail to rail micro power op amp drawing only 700nA of supply current designed in a 6 bump WLP. The EV kit operates from a single 1.7V to 5.5V DC power supply.
- Fully assembled and tested
- Available with unity gain buffer configuration
- Can be configured in inverting, non-inverting and differential amplifier configurations
- Proven PCB layout
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Eval Board MAX40007
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX40007
Application Sub Type
Comparator
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16