Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$128.090 (S$139.6181) |
Product Information
Product Overview
The MAX40016EVKIT# is an evaluation kit (EV kit) for MAX40016. It provides a proven design to evaluate the MAX40016 wide dynamic range current sense amplifier. The MAX40016 integrates the sense element, eliminating a bulky and costly external sense/ shunt resistor. The device measures four of decades of current (from <lt/> 300µA to 3A) while maintaining a highly accurate output reading. This EV kit demonstrates the MAX40016 in a tiny, space saving, 15 bump wafer level package (WLP). The MAX40016 EV kit PCB comes with the MAX40016ANL+ device installed. Typical applications include mobile devices, portable instruments and RF power monitoring.
- Integrated current sense element
- Withstands overloads to 4A
- 2.5V to 5.5V input common mode range
- Low power mode reduces supply current to <lt/>10µA
- Tiny 1.98mm x 1.31mm 15 bump WLP
- Operating temperature range -40°C to +125°C
- Accommodates easy to use components
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Eval Board MAX40016
No SVHC (21-Jan-2025)
MAX40016
Current Sense Amplifier
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate