Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$58.880 (S$64.1792) |
Product Information
Product Overview
EVAL-ADA4510-2ARZ is an evaluation board used to test the ADA4510-2, a dual-channel, low input bias current amplifier that comes in an 8‑lead, standard small outline package (SOIC_N). The design of this evaluation board emphasizes simplicity and ease of use. The EVAL-ADA4510-2ARZ uses surface-mount components (SMT) in case size 0603, except for bypass capacitors and termination resistors. The EVAL-ADA4510-2ARZ features a variety of unpopulated resistor and capacitor footprints that provide the user with multiple choices and extensive flexibility for different application circuits. The evaluation board has provisions for photodiode sensors that allow for easy configuration of a transimpedance amplifier (TIA). The layout is optimized with provisions for guarding to ensure low leakage and low parasitic capacitance for TIA applications.
- Enables quick prototyping
- User defined circuit configuration
- Edge mounted SMA connectors
- Connects easily to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADA4510-2
No SVHC (04-Feb-2026)
ADA4510-2
Operational Amplifier
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate