Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$43.130 (S$47.0117) |
Product Information
Product Overview
AD8410ARM-10-EVALZ is designed to aid in the evaluation of the 10-lead MSOP AD8410A current-sense amplifier. It is designed for easy configuration of different operational modes and allow for load flexibility. A shunt resistor (R1) with a maximum standard size of 2818 can be soldered to both boards. The AD8410ARM-10-EVALZ accommodates the AD8410A-10 in a mini small outline package (MSOP). Applications include in-phase or high-side current sensing (motor control in BLDC motors, low-inductance motors, bidirectional 48V to 12V DC-DC converters, solenoid controls, power rail monitoring), low-side current sensing.
- Enables quick breadboarding and prototyping
- Easily configurable for unidirectional or bidirectional operation
- Includes provision for current-sense shunt resistor
- Easy connection to test equipment
- Includes provisions for an input filter and an output filter
- Decoupled supply line
Technical Specifications
Analog Devices
Amplifier
Evaluation Board AD8410AWBRMZ-10
No SVHC (21-Jan-2025)
AD8410AWBRMZ-10
Current Sense Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate