Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$271.810 (S$296.2729) |
Product Information
Product Overview
ADL5206-EVALZ is an ADL5206 wide bandwidth variable gain amplifier (VGA) with digital control evaluation board. Evaluation board allows the manual control of the ADL5206 through the serial and parallel interface ports, as well as through the USB port on a PC operating Microsoft® Windows® via the system demonstration platform (SDP-S) controller board. A 3.3V low dropout (LDO) voltage regulator supplies the logic circuits when the ADL5206 is running on a 5V supply. Connect the ADL5206-EVALZ to the SDP-S to allow for quick evaluation of the ADL5206. In addition, the ADL5206-EVALZ can be configured over a USB from a panel within the Analog Devices, Inc., ACE software.
- Full featured evaluation board for the ADL5206
- Easy connection to test equipment and other circuits
- PC control via a separately purchased system demonstration platform (EVAL-SDP-CS1Z)
- 5V or 3.3V single-supply operation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADL5206ACPZ
No SVHC (21-Jan-2025)
ADL5206ACPZ
Variable Gain Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate