Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$263.680 (S$287.4112) |
Product Information
Product Overview
DC2465A demonstration circuit is a 3-phase ideal diode bridge using three LT®4320 controllers and six N-channel FETs. This demo board provides highly efficient 3-phase rectification with an input voltage range from 5VAC to 28VAC RMS (line to neutral) and maximum load current of 25A. High-efficiency 3-phase rectification is achieved by using six low RDS(ON) (3.3mohm typical) N-channel FETs instead of the six diodes used in a conventional 3-phase diode bridge. This solution reduces heat dramatically and eases thermal design requirements. Furthermore, power lost to the diodes is available to the application. The 3-phase ideal diode bridge eliminates a costly heat sink and active cooling solutions required with a conventional 3-phase diode bridge. Overall solution cost and size can be dramatically reduced.
- 70V max output voltage
- 400Hz input line frequency
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT4320IDD-1#PBF
No SVHC (04-Feb-2026)
LT4320IDD-1#PBF
Ideal Diode Bridge Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate