Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$230.610 (S$251.3649) |
Product Information
Product Overview
The MAX77950EVKIT# is an evaluation kit (EV kit) for MAX77950. It is a fully assembled and tested PCB that evaluates the MAX77950 advanced wireless power receiver IC. The IC meets the specification requirements for WPC low-power (v1.2) and PMA SR1 (v2.0) communication protocols and operates using near field magnetic induction when coupled with WPC or PMA transmitters, providing up to 12W of output power. The EV kit comes with a planar coil to receive or transmit power wirelessly as well as Windows®-based software that provides a graphical user interface (GUI) to evaluate the functions of the device. Typical application includes battery power-banks, digital cameras, hand-held, headsets, point-of-sale devices, portable media players, portable medical applications, smart watches, smartphones, tablets, wearable devices and Wi-Fi hotspots.
- Ready to go EV kit with receiver coil
- Multiple test points to measure VOUT, VRECT and AC voltage
- Graphical user interface (GUI) software for the multifunction test
- LED indication to monitor operation
- Proven PCB layout
- Fully assembled and tested
Applications
Wireless, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Wireless Development
Eval Board MAX77950, Planar Coil, S/W
No SVHC (04-Feb-2026)
MAX77950
Wireless Power Receiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate