Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$156.950 (S$171.0755) |
Product Information
Product Overview
Evaluation Kit (EV kit) designed to evaluate the MAX22190 octal industrial digital input device with diagnostic features. The EV kit has Pmod™ compatible connector for SPI communication. The EV system includes the USB2PMB2# adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the MAX22190 on the EV kit. The EV system includes a graphical user interface (GUI) that provides communication between the target device and the PC. The MAX22190 EV kit has two MAX22190 devices (U1 and U2) that can operate in multiple modes.
- Easy evaluation of the MAX22190
- EV kit logic side is USB powered
- Configured for IEC 61131-2 type 1, 3 and type 2
- Galvanic isolation using MAX14483 and MAX12931
- Robust design ±2KV surge tolerant line to line
- Windows® 10, Windows 8.1, Windows 7 and Windows XP® compatible software
- Fully assembled and tested
- Proven PCB layout
Contents
MAX22190ATJ+ IC, USB2PMB2# adapter board, Micro-USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
Eval Kit MAX22190ATJ+, USB2PMB2# Adapter Board, Micro-USB Cable
No SVHC (21-Jan-2025)
MAX22190ATJ+
Isolated Digital Input Translator / Serializer
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate