Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$2,256.020 (S$2,459.0618) |
Product Information
Product Overview
EVAL-ADATE334EBZ is an evaluation board for ADATE334 complete dual-channel automatic test equipment (ATE) solution. The ADATE334 is a complete dual-channel automatic test equipment (ATE) solution that performs the pin electronics functions of a driver, comparator, and active load (DCL), and a four-quadrant per pin parametric measurement unit (PPMU). Dedicated, 16-bit DACs with on-chip calibration registers provide all necessary DC levels for device operation. The high voltage driver features three active states: high mode, low mode, and terminate mode, as well as a high impedance inhibit state. The inhibit state, in conjunction with the integrated dynamic clamps, facilitates significant attenuation of transmission line reflections when the driver is not actively terminating the line. The open-circuit drive capability is −1.5 V to +7.0 V to accommodate a wide range of ATE and instrumentation applications.
- 2.3GHz, 4.6Gbps maximum toggle rate
- DCL disable mode (low leakage typically)
- 2W power dissipation per channel (high voltage driver active)
- Integrated 16-bit DACs with offset and gain correction
- Active load: ±25 mA current range
- High voltage and low voltage driver
- On-chip temperature sensor, OVD alarms, temperature alarm, and relay driver functions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADATE334KBCZ
No SVHC (21-Jan-2025)
ADATE334KBCZ
Pin Electronics / Pin Drivers ATE
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate