Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM1Z102FJ-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Order Code3501928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$60.630 (S$66.0867) |
Price for:Each
Minimum: 1
Multiple: 1
S$60.63 (S$66.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1Z102FJ-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Order Code3501928
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM1Z102FJ
Kit Application TypePower Management
Application Sub TypeAC Voltage Zero Cross Detection
Kit ContentsEvaluation Board BM1Z102FJ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AC voltage zero cross detection IC BM1Z102FJ evaluation board
- Outputs a zero cross signal from 90VAC to 264VAC input
- Mounted with BM1Z102FJ (outputs high precision zero cross timing of targeted AC and DC voltage)
- Also mounted with power supply for the IC
- 47Hz to 63Hz input frequency
- 4.75V to 5.25V output voltage (high level), 0.0V to 0.1V output voltage (low level)
- DCOUT pin voltage range from 0.915V to 1.07V (VVH_DC = 100V)
- Operating temperature range from-10°C to 65°C
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM1Z102FJ
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BM1Z102FJ
Application Sub Type
AC Voltage Zero Cross Detection
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02