Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$344.990 (S$376.0391) |
Product Information
Product Overview
EVAL2EDL803XF5BTOBO1 is an evaluation board for EiceDRIVER™ 2EDL803x-F5B. This board featuring the EiceDRIVER™ 2EDL803x-F5B, a junction isolated high-side and low side gate driver IC. The open loop buck topology showcases the half bridge driving capability of the IC with flexibility to have user defined gate drive waveforms along with the option to evaluate wide variety of MOSFETs available across Infineon portfolio in various footprints, thus helping to reduce the design and validation time. Suitable for DC-DC power conversion for telecom infrastructure and server power supply units (PSU) applications.
- Eval of 2EDL8033-F5B & 2EDL8034-F5B
- Independent LI & HI gate drives
- Wide input voltage range from 36V to 75V
- Evaluation of basic buck topology
- SMA connectors for easy connection
- Various MOSFET package selection
- Easy access to each pins of the driver
- Large buck inductor
Technical Specifications
Infineon
Power Management
Evaluation Board EiceDRIVER 2EDL803x-F5B
No SVHC (21-Jan-2025)
2EDL803x-F5B
MOSFET Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate