Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$153.020 (S$166.7918) |
Product Information
Product Overview
MAX22196 evaluation kit (EV kit) provides the hardware and software necessary to evaluate the MAX22196 Octal Industrial Sink/Source Digital Input device. The MAX22196 EV kit receives commands from a PC through the USB port and creates SPI transactions for communication between the software and the MAX22196 on the EV kit. The MAX22196 EV kit also has a Pmod™-compatible connector for SPI communication with an external host device such as a microcontroller unit (MCU) or field-programmable gate array (FPGA). The EV kit includes a GUI that provides communication between the target device and the PC. The GUI allows configuration and reading of the MAX22196 status through SPI. All input channels of the MAX22196 can individually be configured as sinking or sourcing type.
- EV kit logic side is USB-powered
- Software configurable for IEC 61131-2 Type 1/3, Type 2, TTL or HTL inputs
- Galvanic isolation using the MAX14483
- Supports transient immunity testing according to IEC61000-4-2, IEC61000-4-4, IEC61000-4-5 standards
- ±1KV surge tolerant line-to-ground and line-to-line, ±8KV contact ESD, ±15kV air-gap ESD
- Windows® 10 compatible software
- Fully assembled and tested
- Proven PCB Layout
Contents
MAX22196EVKIT# including the MAX22196ATJ+, Micro-USB cable, 24V power adapter.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
Evaluation Board MAX22196ATJ+, Micro-USB Cable, 24V Power Adapter
No SVHC (04-Feb-2026)
MAX22196ATJ+
Octal Sink/Source Digital Input Translator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate