Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$97.930 (S$106.7437) |
Product Information
Product Overview
DC2417A-A is a LTC4367IMS8 UV, OV and reverse supply protection with 32ms fault recovery demonstration board. Demonstration circuit 2417A is intended to demonstrate the performance of the LTC4367 100V overvoltage (OV), undervoltage (UV) and reverse supply protection controller. This controller protects circuits from input voltages that may be too high, too low or negative. It operates by controlling the gates of two back-to-back connected N-channel MOSFETs to keep the output in a safe range. The UV and OV set points are configured by the resistive divider on the UV and OV inputs.
- Input voltage range from 2.5V to 60V at operating range, TA = 25°C
- Reverse input supply current of -2mA at VIN = -40V, VOUT = 0V, TA = 25°C
- Board UV range from 5.75V to 6.17V
- Board OV range from 14.44V to 15.47V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC4367HMS8
No SVHC (04-Feb-2026)
LTC4367HMS8
Undervoltage, Overvoltage and Overcurrent Protection
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate