Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$483.130 (S$526.6117) |
Price for:Each
Minimum: 1
Multiple: 1
S$483.13 (S$526.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoP05SCT4018KR-EVK-001
Order Code3941529
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberSCT4018KR
Kit Application TypeEvaluation
Application Sub TypeHalf-Bridge Gate Driver
Kit ContentsSIC MOSFET Evaluation Board
Product Range-
Product Overview
P05SCT4018KR-EVK-001 is a 4th Generation SiC MOSFET half bridge evaluation board. SiC MOSFETs handle high voltage and high current and need to be evaluated under various conditions to determine the operating conditions for optimizing EMC noise and power supply efficiency. However, creating an appropriate evaluation environment is not an easy task. To solve this problem, supplier has prepared an evaluation board that allows you to easily set various conditions for evaluating the switching characteristics, so that you can efficiently evaluate SiC MOSFETs.
- Board is designed with optimum gate drive circuit for "SCT4018KR", TO-247-4L can also be evaluated
- Single power supply(+12V operation)
- Supports double pulse testing up to 150A and switching up to 500kHz
- Supports various power supply topologies(Buck, Boost, Half-Bridge)
- Built-in adjustable gate drive isolated power supply ("+" and "-") (+12V to +25V, -4.5V to -2V)
- Active mirror clamp circuit(driver IC built-in type)
- Gate surge clamp circuit
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Evaluation
Kit Contents
SIC MOSFET Evaluation Board
Silicon Core Number
SCT4018KR
Application Sub Type
Half-Bridge Gate Driver
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02