Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$74.030 (S$80.6927) |
Product Information
Product Overview
ABX00021 is an Arduino Uno Wi-Fi development board with ATMEGA4809 8-bit microprocessor. Uno Wi-Fi Rev2 comes with a brand new 8bit microprocessor from Microchip, and an onboard IMU (Inertial Measurement Unit). As for the Wi-Fi connection, that's made secure with the new ECC608 crypto chip accelerator. The Wi-Fi module is a self-contained SoC with integrated TCP/IP protocol stack that can provide access to a Wi-Fi network, or act as an access point. It supports OTA (over-the-air) programming, either for transfer of Arduino sketches or Wi-Fi firmware. The Arduino Uno Wi-Fi has 14 digital input/output pins—6 can be used as PWM outputs—6 analogue inputs, a 16MHz ceramic resonator, a USB connection, a power jack, an ICSP header, and a reset button. Simply connect it to a computer with a USB cable or power it with an AC adapter or battery to get started.
- ATMega 4809 MCU, 48KB flash memory, 6KB SRAM, 256byte EEPROM
- 7-12V input voltage
- 20 digital I/O pins
- I2C, SPI, UART interfaces
- 5 PWM output, 6/0 analogue I/O pins
Technical Specifications
Microchip
ATmega
-
Arduino UNO Board ATmega4809
No SVHC (27-Jun-2024)
8bit
AVR
ATmega4809
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate