Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$99.610 (S$108.5749) |
Price for:Each
Minimum: 1
Multiple: 1
S$99.61 (S$108.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITBTM901011TOBO1
Order Code4588711
Silicon ManufacturerInfineon
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBTM9010EP, BTM9011EP
Kit ContentsEvaluation Board MOTIX BTM9010EP, BTM9011EP
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KITBTM901011TOBO1 is an evaluation board contains three MOTIX™ full-bridge ICs BTM90xx devices and an interface to the Arduino UNO. BTM9010EP operates via direct interface whereas BTM9011EP runs via SPI. The board design provides the flexibility to designers to test different features of devices. Suitable for door lock / safe lock, fuel/e-charging lid, mirror fold, door cinching latch, trunk cinching latch and body control modules.
- Supply voltage at 7V to 18V and extended supply voltage 4.5V to 40V
- Current limitation of minimum 10A
- PWM operation up to 20KHz
- AEC-Q100 qualified (Grade 1)
- Adjustable slew rate at 2 levels
- Half-bridge independent mode
- Current sense for high side and low side
- Test bi-directional rotation
- Capable of high frequency PWM and optimized EMC performance
- Better thermal conductivity, exposed pad and more flexible half bridge control
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Evaluation Board MOTIX BTM9010EP, BTM9011EP
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
-
Silicon Core Number
BTM9010EP, BTM9011EP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001