Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-OUT16A1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4312899
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$91.950 (S$100.2255) |
Price for:Each
Minimum: 1
Multiple: 1
S$91.95 (S$100.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-OUT16A1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4312899
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M
Silicon Core NumberIPS8200HQ
Silicon Family NameSTM32
Kit ContentsExpansion Board IPS8200HQ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
X-NUCLEO-OUT16A1 is an industrial digital output expansion board based on IPS8200HQ for STM32 Nucleo. It provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS8200HQ octal high-side smart power solid state relay, in a digital output module connected to 0.7A industrial loads. The X-NUCLEO-OUT16A1 interfaces with the microcontroller on the STM32 Nucleo via STISO620 and STISO621 and Arduino® R3 connectors.
- Application board voltage operating range: 12 to 33V
- Extended voltage operating range (J9 open) up to 36V
- Operating current: up to 0.7A per channel
- Blue LED showing SPI mode selection, yellow LED showing SPI mode 16-bits selection
- 4kVPK galvanic isolation guaranteed by STISO620 and STISO621
- Supply rail reverse polarity protection
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M
Silicon Family Name
STM32
Kit Contents
Expansion Board IPS8200HQ
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
IPS8200HQ
For Use With
STMicroelectronics STM32 Nucleo Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003