Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$681.710 (S$743.0639) |
Product Information
Product Overview
RTK0EF0168C04000BJ is a RZ/V2H Quad-core Vision AI MPU evaluation kit. The kit includes a CPU board and an expansion (EXP) board. It supports RZ/V2H standard software packages and enables easy implementation of software development tasks such as low power consumption AI inference and video streaming. Additionally, this evaluation kit supports optional functions like the image signal processor (ISP), 3D graphics engine (GE3D), and Trusted Secure IP.
- RZ/V2H Secure Evaluation Board (CPU Board): PMIC: RAA215300, clock generator: 5L35023B
- Main memory: LPDDR4X 8GB × 2, xSPI flash memory: 64MB and external memory: Micro SD × 2
- High-speed interface: Gigabit Ethernet × 2 ports, USB 3.2 Gen2 × 2ch (Host only)
- USB 2.0 ×2ch (On-the-Go(OTG) x 1ch, Hostx1ch), PCIe® Gen3 × 1ch (4 lanes max), MIPI® CSI-2® × 4ch
- MIPI DSI® × 1ch and GPIO: 86 pins
- RZ/V2H-EVK expansion board (EXP Board): HDMI® Tx × 1, Audio AUX connector × 1ch
- RZ/V2H-EVK expansion board: Audio MIC connector × 1ch, Audio HP connector × 1ch and Pmod™ × 4
Contents
RZ/V2H Secure evaluation board, RZ/V2H-EVK expansion board, FFC, Heat sink with fan, USB cable (type micro B – type A).
Technical Specifications
Renesas
RZ
Cortex-A55, Cortex-R8, Cortex-M33
Evaluation Board R9A09G057H48GBG, RZ/V2H-EVK Expansion Board, USB Cable, Heat Sink with Fan, FFC
No SVHC (25-Jun-2025)
64bit
ARM
R9A09G057H48GBG
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate