Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoM9328MX21ADSE
Order Code1579768
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoM9328MX21ADSE
Order Code1579768
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX21
Core ArchitectureARM
Core Sub-ArchitectureARM9
Silicon Core Numberi.MX2
Kit ContentsBase Board, CPU Board, LCD Display Panel
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The M9328MX21ADSE is an i.MX21 MCU application development system. The application development system has 19 connectors and sockets that support application software, target board debugging, and optional circuit cards. A separate LCD display panel and a separate keypad are supplied with the application development system. When you connect the LCD panel and keypad to the application development system base board, they align with each other.
- Multimedia application processor i.MX21
- Two clock source crystals, 32.768KHz and 26MHz
- Multi ICE debug support
- Two 8MB × 16bit burst flash memory devices configured as one 32MB, 32bit device
- Two 16MB × 16bit SDRAM devices configured as one 64MB, 32bit device
- High speed expansion connectors for adding optional cards
- Memory mapped expansion I/O
- Software readable board revisions
- Configuration and user definable DIP switches
- SD/MMC memory card connector
Applications
Multimedia, Portable Devices, Consumer Electronics, Audio
Contents
Never supply more than 5.5V power to your M9328MX21ADSE. Doing so can damage board components.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX21
Core Sub-Architecture
ARM9
Kit Contents
Base Board, CPU Board, LCD Display Panel
SVHC
No SVHC (15-Jan-2019)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
i.MX2
Product Range
TUK SGACK902S Keystone Coupler
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05