Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDMPKPT2000EVMCopy
Manufacturer Standard Lead Time51 weeks
Order Code3923722
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$663.350 (S$723.0515) |
Price for:Each
Minimum: 1
Multiple: 1
S$663.35 (S$723.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDMPKPT2000EVMCopy
Manufacturer Standard Lead Time51 weeks
Order Code3923722
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberS32K14
Kit ContentsEval Board S32K14
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Evaluation board with access to the PT2000 direct injection pre-driver circuit functionalities for engine management applications. Based on the 32bit Arm® Cortex®-M4F S32K14 MCU, the FRDMPKPT2000EVM is compatible with the S32K144EVB evaluation board also with the Kinetis® KL25Z Freedom board using its SPIGen (Serial Peripheral Interface generator) software for FRDMPKPT2000EVM control and monitoring capabilities.
- High side/low side predrive PWM capability up to 100KHz
- All predrivers have 4 selectable slew rates
- 12 selectable, predefined VDS/VSRC monitoring thresholds
- Encryption for microcode protection
- Integrated 1.0MHz back-up clock and end of injection detection
- External MOSFETs used to control 4/6 injectors and 1 fuel pump
- SPI communication and IO control interfaces
- Battery voltage range, 5.5 <lt/> VBATT <lt/> 72V
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K1
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board S32K14
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K14
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02