Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITXMC47RELAXV1TOBO1
Order Code3514707
Also Known AsSP001427974, KIT_XMC47_RELAX_V1
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$54.430 (S$59.3287) |
Price for:Each
Minimum: 1
Multiple: 1
S$54.43 (S$59.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC47RELAXV1TOBO1
Order Code3514707
Also Known AsSP001427974, KIT_XMC47_RELAX_V1
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC4000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core Number0
Kit ContentsRelax Kit Board XMC4700-F144K2048
Product Range-
Product Overview
KITXMC47RELAXV1TOBO1 is an XMC4700 relax kit. ModusToolbox™ software supports application development using the XMC4700 evaluation kit by providing board support package (BSP) and validated code examples to help you get started.
- XMC4700-F144 microcontroller based on ARM® Cortex®-M4 at 144MHz, 2MB flash and 352KB RAM
- On-board debug probe with USB interface supporting SWD + SWO
- Virtual COM port via debug probe
- 2 x user push-buttons and 2 x user LED and 1 x reset push-button
- Voltage regulator 5V -> 3.3V
- USB (Micro USB Plug)
- 12MHz crystal and 32.768KHz RTC crystal
- 0 ohm bridges for 3.3V Arduino shields
- Ethernet PHY and RJ45 jack, 32Mbit quad-SPI flash memory
- microSD card slot and CAN transceiver
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC4000
Core Sub-Architecture
Cortex-M4F
Kit Contents
Relax Kit Board XMC4700-F144K2048
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24