Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$240.880 (S$262.5592) |
Price for:Each
Minimum: 1
Multiple: 1
S$240.88 (S$262.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7124QSPZ
Order Code4724029
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family NameADuC71xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7124
Kit ContentsEvaluation Board ADuC7124
Product Range-
Product Overview
EVAL-ADUC7124QSPZ is an ADuC7124 QuickStart Plus development system. The ADuC7124 is a fully integrated, 1MSPS, 12bit data acquisition system incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash/EE memory on a single chip. The QuickStart Plus Kit for the ADuC7124 precision analogue microcontroller features debug via UART and an assembly & C-source debugging environment. In addition, the QuickStart Plus Kit allows true non-intrusive JTAG emulation. This kit is intended for any new users who want to have a comprehensive hardware development environment.
- Multichannel, 12bit, 1MSPS ADC up to 16 ADC channels
- ARM7TDMI core, 16-bit/32-bit RISC architecture
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC71xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Evaluation Board ADuC7124
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16 / 32bit
Core Architecture
ARM
Silicon Core Number
ADuC7124
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001