Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$160.960 (S$175.4464) |
Product Information
Product Overview
FRDM-IMX93 is a low-cost and compact development board featuring the i.MX93 applications processor. Equipped with an onboard IW612 module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth 5.4 + 802.15.4, the board is ideal for developing modern Industrial and IoT applications. This development board includes an HDMI display interface, LPDDR4/LPDDR4X, eMMC storage for quick boot times, PMIC and expansion capabilities. The FRDM i.MX 93 board also supports GoPoint for i.MX Applications Processors, which accelerates the time to market by providing comprehensive demos for a variety of use cases. Suitable for automotive, consumer and industrial application.
- i.MX 93 applications processor, 2x Arms cortex-A55 at 1.7GHz, Arms cortex-M33 at 250MHz
- Arm® Ethos™ U-65 Micro-NPU, EdgeLock® Secure Enclave
- Memory: 2GB LPDDR4X / LPDDR4, 32GB eMMC5.1, MicroSD slot, EEPROM
- Display interfaces: x4 lane MIPI DSI interface, x4 lane LVDS to HDMI, x2 lane MIPI CSI-2 interface
- Wireless: u-blox MAYA-W276-00B Tri-Radio Wi-Fi 6, Bluetooth 5.4, and 802.15.4 module
- Audio: 3.5mm headphone jack for MQS support
- USB2.0 Type-C connector, USB2.0 Type A connector, CAN(HDR), 2x20 EXPI, I²C HDR, ADC HDR
- Two 1Gbps Ethernet: Port0 supports ETER and Port1 supports TSN
- Debug: SWD connector, UART via USB-Type C
- Tools and OS support: Linux®, FreeRTOS
Contents
FRDM-IMX93 board with on-board u-blox MAYA-W27x with NXP’s Wi-Fi 6 Tri-radio IW612, Cable (assembly, USB 2.0, Type-C male to Type-A male), Software (Linux BSP image programmed in eMMC), Quick start guide.
Technical Specifications
NXP
i.MX 93
Cortex-A55, Cortex-M33
Development Board i.MX 93
No SVHC (27-Jun-2018)
64bit
ARM
i.MX 9352
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate