Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$235.810 (S$257.0329) |
Price for:Each
Minimum: 1
Multiple: 1
S$235.81 (S$257.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
K32W148-EVK is an evaluation kit with multiprotocol radio for K32W148 MCUs. It includes a 2.4GHz radio supporting 15.4 and Bluetooth® LE. The K32W148's highly sensitive, optimized 2.4GHz radio features a PCB F-antenna which can be bypassed to test via SMA connection. The board includes an MCU-Link debug probe, buttons, switches, LEDs and integrated sensors, an Arduino shield connector, a MikroE Click connector and other headers.
- K32W1480 with 96MHz Arm® Cortex®-M33 core, dedicated CM3 radio core, EdgeLock secure enclave
- Supports all DC-DC configurations
- Arduino shield socket, mikroBUS socket connectivity
- PCB inverted F-type antenna and SMA RF connector
- NXP FXLS8964AF 3D accelerometer (±2g/±4g/±8g) sensor
Contents
Evaluation board, USB cable, Spare jumpers.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
K32W14x
Core Sub-Architecture
Cortex-M33
Kit Contents
K32W148-EVK Board Hardware Assembly, USB Cable, Spare Jumpers
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
K32W1480
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003