Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$339.010 (S$369.5209) |
Product Information
Product Overview
MAX32621-EVKIT# is an evaluation kit (EV kit) that provides a convenient platform for evaluating the capabilities of the MAX32621 microcontroller. It provides a complete, functional system ideal for development and debugging applications. It easily load and debug code using the supplied Olimex ARM-USB-TINY-H JTAG debugger connected through a standard 20-pin ARM JTAG header.
- MAX32621 EV kit features a socketed MAX32621
- Headers for accessing the IC’s pins and Analog Front End (AFE) input signals
- Micro-USB Type-B connection to the IC’s USB device controller
- Micro-USB Type-B connection to USB-UART bridge selectable between IC’s internal UART 0 and UART 1
- On-board Bluetooth® 4.0 BLE transceiver with chip antenna
Contents
EV kit board with a socketed MAX32621, Olimex ARM-USB-TINY-H JTAG debugger with JTAG ribbon cable, Two standard-A to Micro-B USB cables (for connecting from a PC or stand-alone USB power supply to EV Kit connectors CN1 and CN2), MAX32621 EV kit quick start, Hex Keys for the socket.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4F
Eval Brd MAX32621IWG+, Olimex ARM-USB-TINY-H JTAG Debugger w/Ribbon Cable, Hex Key, USB Cable, QSG
No SVHC (04-Feb-2026)
32bit
ARM
MAX32621IWG+
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate