Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$322.830 (S$351.8847) |
Product Information
Product Overview
MAX32655EVKIT# is an MAX32655 evaluation kit (EV kit) that provides a platform for evaluation capabilities of the MAX32655 microcontroller, which is an advanced system-on-chip (SoC). It features an Arm® Cortex®-M4F CPU for efficient computation of complex functions and algorithms, integrated power management (SIMO), and the newest generation Bluetooth® 5.0 Low Energy (Bluetooth LE), long-range radio for wearable and hearable device applications. Suitable for asset tracking, fitness/health and medical wearables, hearables, industrial sensors, wireless computer peripherals and I/O devices applications.
- External Bluetooth antenna with SMA interface
- Stereo Audio Codec with line-in and line-out 3.5mm jacks and digital microphone
- TFT resistive touch display w/ SPI interface, 128MB quad SPI flash, USB 2.0 Micro-B to serial UARTs
- UART0 and LPUART interface selectable through on-board jumpers
- All GPIOs signals accessed through 0.1in headers
- Access to the eight analogue inputs through 0.1in headers
- 10-pin SWD and RV JTAG CONN, board power provided by USB port, on-board 1.8V and 3.3V LDO regulators
- MAX32655 can be solely sourced by the coin cell battery
- Individual power measurement on all IC rails through jumpers
- Two general-purpose LEDs and two general purpose pushbutton switches
Contents
MAX32655 EV kit containing a MAX32655 with a preprogrammed demo, One external Bluetooth antenna, MAX32625PICO debugger with cables, JTAG debugger with ribbon cable, One USB standard-A to Micro-B cable, One USB standard-A to standard-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4F
Eval Kit MAX32655 w/Demo, Antenna, MAX32625PICO Debugger w/Cables, JTAG Debugger w/Cable, USB Cables
No SVHC (04-Feb-2026)
32bit
ARM
MAX32655GXG+
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate