Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$244.480 (S$266.4832) |
Product Information
Product Overview
TWR-KM35Z75M is a KM series tower system module for KM35 MCUs. The TWR-KM35Z75M board is designed to work either in standalone mode or as part of the Tower® System, a modular development board platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Begin constructing your Tower System evaluation board platform today by visiting Tower® System Modular Development Board Platform for additional Tower System boards and compatible peripherals.
- 75MHz, 512KB flash, 64 KB RAM low power MCU
- USB interface with mini-B USB connector, headers for direct GPIO and ADC access
- General-purpose tower plug-in (TWRPI) socket, external tamper pins
- On-board debug circuit: Open-source SWD (OpenSDA) with virtual serial port
- Large 160-segment glass LCD
- Three user-controllable LEDs, two user push-button switches for GPIO interrupts
- One user push-button switch for tamper detection
- One user push-button switch for MCU reset
Contents
TWR-KM35Z75M tower system module, Quick start guide, USB cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Kinetis - KM
Cortex-M0+
Development Board MKM35Z512VLQ7, USB Cable, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKM35Z512VLQ7
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate