Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2682Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922844
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.750 (S$43.3275) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.75 (S$43.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2682Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922844
Technical Datasheet
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameMSP432P401x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMSP432P401RIRGC
Kit ContentsDevelopment Board MSP432P401RIRGC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MIKROE-2682 is a MINI-M4 for MSP432, small ARM Cortex™-M4 development board containing MSP432P401RIRGC microcontroller. This compact and powerful development board is designed to work as a standalone device or as an MCU card in DIP40 socket. MINI-M4 for MSP432 operates on a 3.3V power supply. The onboard voltage regulator allows the board to be powered directly from USB cable.
- MSP432P401RIRGC MCU
- ARM® 32-Bit Cortex® -M4F CPU
- Up to 256KB of flash main memory
- Up to 64KB of SRAM
- Pre-programmed with Bootloader
- 3.3V power supply
- Comes preprogrammed with USB HID Bootloader
- Powered directly from the USB cable
- Can be used as a standalone device or as an MCU card in DIP40 socket
- MSP432 is pre-programmed w/ USB UART bootloader so it is not necessary to have external programmer
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
MSP432P401x
Core Sub-Architecture
Cortex-M4
Kit Contents
Development Board MSP432P401RIRGC
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MSP432P401RIRGC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006