Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,084.020 (S$1,181.5818) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,084.02 (S$1,181.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9RZT2L0S00000BJ
Order Code4146512
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-R52
Silicon Core NumberR9A07G074M04GBG
Product Range-
Product Overview
RTK9RZT2L0S00000BJ is a Renesas starter kit+ for RZ/T2L is an evaluation and development kit for the RZ/T2L MPU. By simply connecting the bundled cable to your PC, you can immediately start evaluation through an on-board emulator. This product contains rich functional ICs such as Gigabit Ethernet PHY and Octal Flash so you can evaluate various functions of the RZ/T2L without an extension board.
- Programming of a Renesas microprocessor and on-board RZ/T2L MPU 196-pin (R9A07G074M04GBG)
- Functions of RZ/T2L can be fully evaluated with rich functional mounted Ics
- Provides generic interface such as Pmod™/Grove®/QWIIC®/mikroBUS™
- External extension pin headers allow user to combine with user's custom h/w system & evaluate RZ/T2L
- Simply start debugging by connecting USB cable to PC with mounted on-board emulator circuit
- Supports Renesas IDE e² studio and FSP for RZ/T2
- User circuits for switches, LEDs, and potentiometers
- Debugging of user code
Contents
Gigabit Ethernet PHY, USB Cable.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-R52
Kit Contents
Gigabit Ethernet PHY, USB Cable, MPU R9A07G074M04GBG
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R9A07G074M04GBG
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035