Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$261.090 (S$284.5881) |
Price for:Each
Minimum: 1
Multiple: 1
S$261.09 (S$284.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K14WEVB-Q064
Order Code3874839
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberS32K144W
Kit ContentsEval Board S32K144W
Product Range-
Product Overview
S32K14WEVB-Q064 is an evaluation and development board for general-purpose automotive applications with higher demands for ambient operating temperature range. Based on the 32-bit Arm® Cortex®-M4F S32K144W AEC-Q100 Grade 0 qualified (-40° C to +150° C Ta), the S32K14WEVB-Q064 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
- UJA1169TK: mini high-speed CAN system basis chip
- TJA1027: LIN 2.2A/SAE J2602 transceiver, TJA1145ATK: high speed CAN transceiver
- OpenSDA: serial and debug adapter with support for several industry-standard debug interfaces
- Easy access to the MCU I/O header pins for prototyping
- Arduino® UNO pint-out compatible with expansion “shield” support
- On-board connectivity for CAN, LIN, UART/SCI interface
- Flexible power supply options: micro USB or external 12 V supply
- 2 x touchpads, 1 x potentiometer, 1 x RGB LED, 2 x push buttons
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K1
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board S32K144W
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K144W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02