register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.770 (S$31.3593) |
Product Information
Product Overview
FRDM-MCXA174 is a FRDM development board for MCX A173 and A174 MCUs. The is a compact and scalable development board for rapid prototyping of MCX A173 and A174 microcontroller units (MCUs). It offers industry standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an on-board MCU-Link debugger. Additional tools like our Expansion Board Hub (EBH) for add-on boards and the Application Code Hub (ACH) for software examples are available through the MCUXpresso developer experience. Suitable for consumer (Air Conditioning (AC)), Industrial (Brushless DC Motor (BLDC) control, motor drives, Permanent Magnet Synchronous Motor (PMSM) and vital signs monitors) applications.
- MCX-A17: MCX A17 Essential MCU Arm® Cortex® M33 with 180MHz and rich serial peripherals
- MCX A174 Arm Cortex-M33 core up to 180MHz
- Up to 256kB flash with up to 64kB RAM and with 8kB ECC, support for SmartDMA, CAN-FD, LPUART
- High-speed (HS) USB Type-C connectors (On-board MCU-Link debugger) connectivity
- Connectivity : CAN, SPI, I²C, UART connector (Arduino, peripheral module [PMOD] / mikroBUS)
- Debugger: on-board MCU-Link debugger with CMSIS-DAP
- Joint test action group (JTAG) / serial wire debug (SWD) connector
- Expansion options: Header (Arduino®, FRDM, SmartDMA/LCD) mikroBUS™
- User interface: RGB user LED, reset button, in-system programming (ISP) button, wake-up button
Technical Specifications
NXP
MCX A17
Cortex-M33F
FRDM Development Board MCXA174
No SVHC (25-Jun-2025)
32bit
ARM
MCXA174
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate