Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$795.460 (S$867.0514) |
Product Information
Product Overview
102110659 is a Jetson Xavier™ NX 16GB module. It brings supercomputer performance to the edge in a compact system-on-module (SOM) that is smaller than a credit card. The energy-efficient Jetson Xavier NX module delivers server-class performance—up to 14 TOPS at 10W or 21 TOPS at 15W or 20W. This unique combination of form-factor, performance, and power advantage opens the door for innovative edge devices in manufacturing, logistics, retail, service, agriculture, smart cities, and medical instruments. Pre-trained AI models from NVIDIA NGC, together with the NVIDIA TAO Toolkit, give you a faster path to trained and optimized AI networks. Seamless updates for your product are possible when you use Jetson cloud-native software capabilities to build, manage, and deploy your AI applications.
- 384-core NVIDIA Volta™ GPU with 48 tensor cores, 6-core NVIDIA Carmel Arm®v8.2 64-bit CPU
- 2x NVDLA engines, 16GB 128bit LPDDR4x, greater than 16GB eMMC 5.1, 2 x PVA
- 1 x1 (PCIe Gen3) + 1 x4 (PCIe Gen4)
- 10/100/1000BASE-T Ethernet connectivity
- Voltage input of 5V, module power of 10W - 15W
- 2 multi-mode DP 1.4/eDP 1.4/HDMI 2.0 display
- 1x USB 3.1, 3x USB 2.0, 1x SDIO / 2x SPI / 3x UART / 2x I2S / 4x I2C / 1x CAN / GPIOs interface
- 45mm x 69.6mm 260 pin SO-DIMM connector
- Supported by NVIDIA JetPack™
Technical Specifications
-
ARM
-
Jetson Xavier NX Series
-
-
Jetson Xavier NX 16GB Module
To Be Advised
Technical Docs (1)
Alternatives for 900-83668-0030-000
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate