Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$80.860 (S$88.1374) |
Product Information
Product Overview
The TDGL005 is a chipKIT basic I/O shield. The chipKIT basic I/O shield is a input/output expansion-board designed for use with chipKIT microcontroller boards such as the uno32 and the max32. The basic I/O shield is designed to provide a range of input/output devices suitable for beginners learning about microcontrollers and various types of I/O devices, or for use by more advanced user to provide inputs or outputs for their own projects. The basic I/O shield provides simple Digital input devices such as switches and buttons and Digital output devices such as discrete LEDs and high current open FET drivers. It provides more advanced devices such as an I2C EEPROM, an I2C temperature sensor and organic LED graphic display. A potentiometer is also provided for use as an Analogue input device. The basic I/O shield is designed to the same form factor as the uno32 board, but is also usable with the Max32 board.
- Usable with either the Uno32 or the Max32
- 256Kbit I2C EEPROM
- 128x32 pixel OLED graphic display
- Features I2C temperature sensor
- I2C daisy chain connector
- 4 open drain FET drivers
- Analogue potentiometer
- Four push buttons & Four slide switches
- TDGL005 featured with eight discrete LED's
Applications
Consumer Electronics, Industrial
Technical Specifications
Microchip
-
-
Board only
No SVHC (25-Jun-2025)
-
-
Uno32, Max32, chipKIT microcontroller boards
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate