Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV74M01ACopy
Manufacturer Standard Lead Time14 weeks
Order Code4842930
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.990 (S$28.3291) |
| 5+ | S$25.480 (S$27.7732) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.99 (S$28.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV74M01ACopy
Manufacturer Standard Lead Time14 weeks
Order Code4842930
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC33
Silicon Core NumberdsPIC33CK1024MP710
Silicon Family NamedsPIC33CK
For Use WithDevelopment Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV74M01A is a dsPIC33CK1024MP710 general-purpose PIM. It is a general-purpose Plug-In-Module (PIM) for the Explorer 16/32 development board that features the dsPIC33CK1024MP710 100-pin device. The PIM is designed to demonstrate the capabilities of the dsPIC33CK1024MP710 family, offering up to 100MHz performance, 1MB flash, 128KB RAM, 2x CAN-FDs, and many other peripherals, including hardware functional safety and security features.
- For use with development boards
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC33
Silicon Family Name
dsPIC33CK
Kit Contents
General Purpose Plug-In Module dsPIC33CK1024MP710
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
dsPIC33CK1024MP710
For Use With
Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001