Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC320214Copy
Manufacturer Standard Lead Time14 weeks
Order Code3628260
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$123.670 (S$134.8003) |
Price for:Each
Minimum: 1
Multiple: 1
S$123.67 (S$134.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320214Copy
Manufacturer Standard Lead Time14 weeks
Order Code3628260
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberSSD1963
Silicon Family Name-
For Use WithMicrochip DM320210, DM320113, DM320209 Development Boards, AC320005-4, AC320005-5 Display Modules
Kit ContentsLCD Controller Graphics Card SSD1963
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC320214 is a SSD1963 graphics board. This is a daughter card for Xplained/Curiosity Ultra development boards that passes 16-bit parallel graphics data directly from the parallel port of general purpose Microchip MCUs like the PIC32MZ EF and the SAME70 to the SSD1963 LCD Display controller from Solomon System. The SSD1963 on this daughter card will connect to external display panels via a 50-pin LCD interface to a ribbon cable connected to the LCD.
- Board also provides for optional MCU ADC-based resistive touch capability
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
-
Kit Contents
LCD Controller Graphics Card SSD1963
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
SSD1963
For Use With
Microchip DM320210, DM320113, DM320209 Development Boards, AC320005-4, AC320005-5 Display Modules
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001