Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$36.620 (S$39.9158) |
Price for:Each
Minimum: 1
Multiple: 1
S$36.62 (S$39.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV09H41A
Order Code3831677
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CK512MP608
Silicon Family NamedsPIC33CK512MP1xxx
For Use WithMicrochip Explorer 16/32 Development Board
Kit ContentsPlug-In Module dsPIC33CK512MP608
Product Range-
Product Overview
EV09H41A is a dsPIC33CK512MP608 General Purpose Explorer 16/32 PIM features the dsPIC33CK512MP608 80-pin device on the 100-pin Plug-in Module (PIM). The dsPIC33CK512MP608 General Purpose Explorer 16/32 PIM is designed to demonstrate the capabilities of the dsPIC33CK512MP608 family using the Explorer 16 or Explorer 16/32 Development Board.
- dsPIC33CK512MP608 16-bit DSCs with 100MIPS of performance and 512K of flash
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33CK512MP1xxx
Kit Contents
Plug-In Module dsPIC33CK512MP608
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
dsPIC33CK512MP608
For Use With
Microchip Explorer 16/32 Development Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001