6 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$250.970 (S$273.5573) |
Product Information
Product Overview
The DM240001-2 from Microchip is a Explorer 16/32 development board. The Explorer 16/32 development board is a flexible and convenient development, demonstration and testing platform for 16bit PIC24 MCUs, dsPIC DSCs and 32bit PIC32 MCUs from Microchip Technology. It features all the necessary hardware to begin developing and debugging a complete embedded application. The board accepts processor plug-in modules (PIMs) designed for the Explorer 16 or Explorer 16/32 development board for easy device swapping. In addition to the hardware features provided by the board, hardware expansion is possible through the use of PICtail Plus daughter cards and mikroBUS accessory boards. Coupled with the integrated PICkit-On-Board (PKOB), MPLAB ICD 3 in-circuit debugger or MPLAB REAL ICE real-time emulation and debug facilities enable faster evaluation and prototyping of application.
- 100 pin plug-in module socket, supporting a wide variety of 16bit and 32bit PIC MCUs and dsPIC DSCs
- USB power through PICkit on board, USB type-C or USB-serial converter, 9V to 15V DC power supply
- On board USB to UART/I2C adapter for data exchange with PC/Mac/Linux based host
- USB type C (host/device) and type A (host) support for applications using USB microcontroller
- Hardware functionality via PICtail Plus, 2 x MikroElektronika mikroBU, 2 x Digilent Pmod footprint
- Alpha-numeric 16 x 2 LCD display, 8 x user LEDs, 4 x push buttons, 10K potentiometer
- Microchip's TC1047A high accuracy, analogue output temperature sensor
- Support for all the existing and new PICtail plus daughter cards
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24FJxxxGBxxx
PIC24F
Explorer 16/32 Development Board PIC24FJ256GB106
No SVHC (25-Jun-2025)
16bit
PIC
PIC24FJ256GB106
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate