Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$270.380 (S$294.7142) |
Product Overview
SLN-SVUI-IOT is a EdgeReady i.MX RT106V-based smart voice user interface solution. This EdgeReady solution for both local and online voice control leverages the i.MX RT106V crossover MCU with integrated voice intelligent technology (VIT) offering a voice user interface for touchless applications. This ultra-small form-factor and production ready hardware design comes with fully integrated software running on FreeRTOS for a quick out-of-the-box evaluation. This turnkey solution minimizes time to market, risk and development effort enabling OEMs to easily add voice to their smart home and smart appliance products. This NXP EdgeReady solution is part of the EdgeVerse™ edge computing platform. Typical applications include industrial (industrial HMI, elevator, smart lighting, vending machines), smart home (home control panel, robotic appliance, small and medium appliances, smart fan, smart TV and washing machine).
- i.MX RT106V Crossover MCU with Arm® Cortex®-M7 core, 3020 CoreMark/1284 DMIPS at 600MHz
- Advanced multimedia for GUI, enhanced HMI: 2D graphics acceleration engine, LCD display controller
- Secure JTAG PLL OSC eDMA 4x Watch Dog 6x GP Timer 4x Quadrature ENC 4x QuadTimer 4x FlexPWM IOMUX
- Extensive external memory interface options (NAND, eMMC, QuadSPI NOR flash, parallel NOR flash)
- Far field audio front end auto speech recognition supports 360° far field voice 65dB noise at <gt/>3m
- Supports 2xPDM or up to 3xI2S DMIC provides 2 or 3-mic for audio beamforming
- Text input tool creates speech models of custom commands and wake words with no NRE
- IW416 integrated on board to support Wi-Fi® 4 (802.11n) + Bluetooth® 5.2
Contents
i.MX RT Voice Kit, USB Type-A to USB Type-C cable and Wi-Fi antenna.
Technical Specifications
NXP
i.MX
Cortex-M7
EdgeReady Smart Voice Kit i.MX RT106V, USB Type-A to USB Type-C Cable, Wi-Fi Antena
No SVHC (27-Jun-2024)
32bit
ARM
RT106V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate