Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV36W50ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3958405
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$136.840 (S$149.1556) |
Price for:Each
Minimum: 1
Multiple: 1
S$136.84 (S$149.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV36W50ACopy
Manufacturer Standard Lead Time14 weeks
Order Code3958405
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberWFI32-IOT
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV36W50A is a WFI32-IoT board. The WFI32-IoT board is a compact, stand-alone and easy-to-use board that helps the user to develop the Internet of-Things (IoT) applications with the WFI32E01PC module, a highly integrated Wi-Fi® MCU module that supports smart Wi-Fi functionalities and premium MCU features. The WFI32E01PC module has a PCB antenna and Trust&GO hardware secure element, which is pre-provisioned to popular cloud platforms.
- Provides an easy way to connect the embedded application to cloud IoT platforms such as AWS & Azure
- Includes PICkit on-board 4 debugger interface and requires no external hardware to program and debug
- Includes a mikroBUS™ Click™ header
- Requires only a micro USB cable to power up and program the board
- Certified WFI32E01PC module
- Four user LEDs, two user configurable switch, one reset switch
- On-board temperature sensor, on-board light sensor
- 32Mbit external SPI flash memory
- Li-ion/lipo battery charger with power path management
Contents
WFI32E01PC module mounted on the WFI32-IoT board, Type-A male to micro-B USB cable.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32
Core Sub-Architecture
PIC32
Kit Contents
Floating License Upgrade-Power Management serial triggering and analysis (SPMI)
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
WFI32-IOT
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138799