Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-987Copy
Manufacturer Standard Lead Time8 weeks
Order Code2431437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$58.480 (S$63.7432) |
Price for:Each
Minimum: 1
Multiple: 1
S$58.48 (S$63.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-987Copy
Manufacturer Standard Lead Time8 weeks
Order Code2431437
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMRF24J40MA
Silicon Family Name-
For Use WithMCU Boards
Kit ContentsBEE Click Accessory Board
Product Range-
Product Overview
The MIKROE-987 is a BEE Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. The BEE Click accessory board features 2.4GHz, IEEE 802.15.4 radio transceiver module MRF24J40MA. This module includes an integrated PCB antenna and matching circuitry and is connected to the microcontroller via a SPI interface. The board is designed to use 3.3V power supply only.
- MikroBUS form factor enables easy integration
- Supports ZigBee, MiWi, MiWi P2P and proprietary wireless networking protocols
- Integrated 20MHz and 32.768KHz crystal oscillator circuitry
- Data rate is 250kbps for IEEE 802.15.4 and 625kbps for turbo mode
Applications
Building Automation, Industrial, Metering, Security, System Monitoring
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
BEE Click Accessory Board
Core Architecture
-
Silicon Core Number
MRF24J40MA
For Use With
MCU Boards
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298