Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$30.580 (S$33.3322) |
5+ | S$29.970 (S$32.6673) |
Price for:Each
Minimum: 1
Multiple: 1
S$30.58 (S$33.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2846
Order Code2858028
Technical Datasheet
Accessory TypeADC 5 Click Board
Product Range-
Product Overview
ADC 5 click board can be used to sample an analogue voltage on the input and convert it to a digital information. It is equipped with the ADC121S021 a low power single channel 12bit CMOS analogue to digital converter (ADC) with a high speed serial interface. This device uses the SAR algorithm for sampling the input voltage which coupled with relatively high bit depth gives a pretty accurate digital reconstruction of the input voltage. It performs according to specification over the whole range maintaining a good linearity and high signal to noise ratio up to 72dB typical.
- ADC device has continuous reliability over a wide range of sample rates
- Functional specifications are maintained in the range from 50KSPS up to 200KSPS
- Uses a precise LDO as a reference voltage source
- SAR approximation method of sampling
- SPI interface
- 5V input voltage
Technical Specifications
Accessory Type
ADC 5 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024