register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.470 (S$14.6823) |
| 5+ | S$13.300 (S$14.497) |
Product Information
Product Overview
MIKROE-6370 is a Buzzer click compact add-on board for generating sound signals in various electronic applications. This board features the CPT-7502-65-SMT-TR, a piezoelectric buzzer transducer from Same Sky, known for its efficient sound output and compact surface-mount design. The buzzer offers a sound pressure level of 65dB and consumes only 1mA of current, making it ideal for battery-powered devices. The board also features the MIKROE "Click Snap" function, allowing for flexible installation and autonomous operation. This Click board™ is suitable for applications requiring sound signalling, such as alarms, notifications, and feedback systems in portable electronics. Buzzer Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- 3.3V or 5V input voltage
Technical Specifications
Buzzer Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate