Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$60.630 (S$66.0867) |
Price for:Each
Minimum: 1
Multiple: 1
S$60.63 (S$66.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3273
Order Code3013767
Technical Datasheet
Accessory TypeECG 3 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
ECG 3 click is a complete solution for the development of ECG applications, which utilizes a specialized clinical-grade biopotential analogue front-end (AFE) IC. ECG click uses the MAX30003 IC, an ultra-low power, single channel, integrated biopotential AFE, which features a wide range of options, making it a universal solution for many different types of ECG applications. ECG 3 click is an ideal solution for the development of heart rate monitoring applications, fitness applications, for the ECG bio-authentication, and similar applications.
- SPI interface
- 42.9 x 25.4mm size
Technical Specifications
Accessory Type
ECG 3 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024