register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.470 (S$14.6823) |
| 5+ | S$13.300 (S$14.497) |
Product Information
Product Overview
MIKROE-6604 is a Hall Switch 5 Click compact add-on board used for detecting speed and direction of rotation or linear movement. This Click board™ is based on the AH3965, a high-voltage dual hall effect sensor from Diodes Incorporated. Featuring chopper-stabilized architecture, a temperature-compensated bandgap regulator, and dual outputs for speed and direction, the board ensures stable and accurate performance even in harsh industrial environments. The sensor includes robust protection mechanisms such as a reverse blocking diode, Zener clamp, and undervoltage lockout to maintain measurement integrity. Thanks to MIKROE’s innovative Click Snap format, the board allows flexible implementation and standalone operation. Ideal for use in industrial motors, pumps, white goods, and systems requiring precise motion or position detection.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Hall Switch 5 Click Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate