Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$149.220 (S$162.6498) |
Product Information
Product Overview
MIKROE-6802 is a LTE IoT 13 Click compact add-on board designed for low-power cellular connectivity and GNSS positioning for IoT devices operating over LTE-M and NB-IoT networks. It is based on the WIRL-CLTI Adrastea-I (2615011136000) module from Würth Elektronik, built around the Sony Altair ALT1250 chipset with integrated GPS/GLONASS support and an onboard ARM Cortex-M4 user MCU. The board features wide global band coverage, 3GPP Release 13 compliance upgradeable to Release 14, multiple communication protocols, hardware flow-controlled UART, USB Type-C for firmware upgrading, tamper-detection, micro SIM support, and many other features. This Click board is ideal for smart industry, smart city, asset tracking, agriculture, healthcare, and remote monitoring applications that require secure and wide-area cellular connectivity.
- UART, USB interface
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm
- Input voltages 3.3V or 5V
Technical Specifications
LTE IoT 13 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate