Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$37.610 (S$40.9949) |
Product Information
Product Overview
MIKROE-6686 is a MDBT42Q Click compact add-on board that provides Bluetooth Low Energy connectivity for short-range wireless communication for embedded applications. It is based on the MDBT42Q-AT2 module from RAYTAC, built around the Nordic nRF52810 SoC. This module combines a 32-bit ARM Cortex-M4F processor with 192kB Flash and 24kB RAM, and comes preloaded with RAYTAC’s AT command firmware for easy configuration over UART in the peripheral/server role. Key features include support for Bluetooth 5.2/5.1/5.0/5.4 specifications, selectable on-air data rates of 1Mbps or 2Mbps, five TX power levels, low-power modes with GPIO wake-up, and an onboard chip antenna for excellent connectivity. MDBT42Q Click is ideal for IoT devices, wireless sensors, smart home systems, asset tracking, and healthcare or fitness monitoring applications. MDBT42Q Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
MDBT42Q Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate